Nexperia PESD5V0F1BSF,315

13.5V 3A (8/20us) 5V 6V Bidirectional DSN0603-2 ESD Protection Devices ROHS
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0F1BSF,315.

Newark

Datasheet13 pages14 years ago

Farnell

IHS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nexperia PESD5V0F1BSF,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

20W 12.8V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Ultra low profile bidirectional very low capacitance ESD protection diode
ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
Texas InstrumentsTPD1E6B06DPLT
6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125

Descriptions

Descriptions of Nexperia PESD5V0F1BSF,315 provided by its distributors.

13.5V 3A (8/20us) 5V 6V Bidirectional DSN0603-2 ESD Protection Devices ROHS
Esd Protection Device, 28 W, 12.8 V, Sod-962, 2 Rohs Compliant: Yes |Nexperia PESD5V0F1BSF,315
Extremely low capacitance bidirectional ESD protection diode
DIODE, ESD, BID, 5V, 0.25PF, SOD962; Clamping Voltage Vc Max: 12.8V; Diode Case Style: SOD-962; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 28W; Product Range: PESD5 Series; Automotive Qualification Standa

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0F1BSF 315
  • PESD5V0F1BSF315