onsemi ESD9B3.3ST5G

Tvs Diodes & Esd Suppressors; ESD9B3.3ST5G; on Semiconductor; 3.3 V; 2; 10.5 V; 5 V
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD9B3.3ST5G.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
+2.95%

CAD Models

Download onsemi ESD9B3.3ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.066
Stock
9,267,545
267,102
Authorized Distributors
6
6
Polarity
Unidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
6 V
6 V
Clamping Voltage
10.5 V
11.5 V
Peak Pulse Power
300 mW
-
Peak Pulse Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

12.4V Clamp 2A (8/20µs) Ipp 0201 (0603 Metric) ESD Protection Diode - X3DFN2
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
TVS Diodes & ESD Suppressors; ESD5B5.0ST1G; ON SEMICONDUCTOR; 5 V; 2; 7.8 V

Descriptions

Descriptions of onsemi ESD9B3.3ST5G provided by its distributors.

TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
ESD PROTECTION DIODE, 3.3V, SOD-923-2; Clamping Voltage Vc Max: -; Diode Case Style: SOD-923; No. of Pins: 2Pins; Operating Voltage: 3.3V; Power Dissipation Pd: 300mW; Product Range: ESD9B Series; Automotive Qualification Stan
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 3.3 / Clamping Voltage V = 10.5 / Voltage ESD Air Gap Min. kV = -18 / Voltage ESD Air Gap Max. kV = 18 / Voltage ESD Contact Min. kV = -18 / Voltage ESD Contact Max. kV = 18 / Breakdown Voltage Min. V = 5 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOD-923 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD9B3.3ST5G.