onsemi SMF05T1

5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF05T1.

IHS

Datasheet5 pages8 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMF05T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.173
$ 0.173
Stock
2,704,063
2,004,279
2,004,279
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.6 V
6.6 V
6.6 V
Clamping Voltage
12.5 V
12.5 V
12.5 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
12 A
12 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-06-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 10.5Vc 5-Pin SOT-553 T/R
SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
5-TSSOP SC-70-5SOT-353 4 Surface Mount 4 Zener Tvs Diode 6.1V 150W 90pF @ 1MHz -55C~150C TJ
NexperiaBZA462A,125
ESD Suppressor TVS 6.51V Automotive 6-Pin TSOP T/R
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 13Vc 5-Pin SOT-553 T/R
SOT-553 4 Surface Mount Zener Zener Tvs Diode 5.3V 1.6A 8/20mus 20W 17pF

Descriptions

Descriptions of onsemi SMF05T1 provided by its distributors.

5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon
200 Watt 6.0 V surge protector Array
ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R
SMF05T1, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd