onsemi SMF05T1G

TVS DIODE 5VWM 12.5VC SOT353 / ESD Suppressor Diode TVS Uni-Dir 5V 5-Pin SC-88A T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF05T1G.

IHS

Datasheet5 pages8 years ago

Upverter

Electro Sonic

HQonline

Newark

Inventory History

3 month trend:
+2.01%

CAD Models

Download onsemi SMF05T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.331
$ 0.331
Stock
2,048,723
7,415,056
7,415,056
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.6 V
6 V
6 V
Clamping Voltage
12.5 V
12.5 V
12.5 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
12 A
12 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiSMF05T2G
5V Unidirectional 200W 12A 12.5V 6V SC-70-5, SOT-353, TSSOP-5 SMD 1mm H
onsemiSMF05T1
5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
Nexperia Unidirectional ESD Protection Diode, Vc Max 12V, SMD, TSOP, Vbr Min 5.3V
TVS Diode Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 SOT-457 SMD 3mm L × 1mm H
Nexperia Uni-directional ESD Protection Array, Vcl Max 12V, SMD, SOT-886, Vbr Min 6.46V

Descriptions

Descriptions of onsemi SMF05T1G provided by its distributors.

TVS DIODE 5VWM 12.5VC SOT353 / ESD Suppressor Diode TVS Uni-Dir 5V 5-Pin SC-88A T/R
12A@8/20us 12.5V 200W 6V Unidirectional 5V SC-88A-5 ESD and Surge Protection (TVS/ESD) ROHS
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 12.5V, SMD mount, SOT-323 (SC-70)encapsulation, Minimum breakdown voltage 6.2V
DIODE, ESD PROTECTION, 5V, SOT-323; Clamping Voltage Vc Max: 12.5V; Diode Case Style: SOT-323; No. of Pins: 5Pins; Operating Voltage: 5V; Power Dissipation Pd: 200W; Product Range: TRANSZORB SMCJ Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd