onsemi SMF05T2G

5V Unidirectional 200W 12A 12.5V 6V SC-70-5, SOT-353, TSSOP-5 SMD 1MM H
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF05T2G.

IHS

Datasheet5 pages8 years ago

Upverter

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMF05T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.218
$ 0.218
Stock
188,407
2,039,777
2,039,777
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.6 V
6.6 V
6.6 V
Clamping Voltage
9.5 V
12.5 V
12.5 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
12 A
12 A
12 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiSMF05T1
5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
onsemiSMF05T1G
TVS DIODE 5VWM 12.5VC SOT353 / ESD Suppressor Diode TVS Uni-Dir 5V 5-Pin SC-88A T/R
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
Nexperia Unidirectional ESD Protection Diode, Vc Max 12V, SMD, TSOP, Vbr Min 5.3V
NZQA5V6 Series 5.88 V 90 pF Surface Mount Quad TVS Array - SOT-553
Nexperia Uni-directional ESD Protection Array, Vcl Max 12V, SMD, SOT-886, Vbr Min 6.46V

Descriptions

Descriptions of onsemi SMF05T2G provided by its distributors.

5V Unidirectional 200W 12A 12.5V 6V SC-70-5, SOT-353, TSSOP-5 SMD 1mm H
ESD PROTECTION DIODE ARRAY Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 5-Pin SC-88A T/R
SMF05T2G, QUAD UNI-DIRECTIONAL TVS DIODE, 200W, 5-PIN SC-88
200 Watt 6.0 V surge protector Array
ESD Suppressor TVS 30KV 5-Pin SC-70 T/R
Avnet Japan
Diode, Esd Protection, 5V, Sc-88A |Onsemi SMF05T2G
DIODE, ESD PROTECTION, 5V, SC-88A; Clamping Voltage Vc Max: 12.5V; Diode Case Style: SC-88A; No. of Pins: 5Pins; Operating Voltage: -; Power Dissipation Pd: 200W; Product Range: -; Automotive Qualification Standard: AEC-Q101; S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF05T2G.