Nexperia PESD15VS5UD,115

PESD15VS Series 33 V 90 pF SMT Fivefold ESD Protection Diode Array - TSOP-6
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD15VS5UD,115.

Nexperia

Datasheet12 pages6 years ago

Newark

IHS

Farnell

Inventory History

3 month trend:
-58.58%

CAD Models

Download Nexperia PESD15VS5UD,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiSMF15CT1G
SMF15 Series 29 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457
onsemiSMS15CT1G
ESD Suppressor Diode TVS Uni-Dir 15V 29Vc Automotive 6-Pin TSOP T/R
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of Nexperia PESD15VS5UD,115 provided by its distributors.

PESD15VS Series 33 V 90 pF SMT Fivefold ESD Protection Diode Array - TSOP-6
ESD Suppressor TVS 15V Automotive 6-Pin TSOP T/R
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 5 Element, Silicon
33V 6A 15V (Max) 17V Unidirectional SC-74 ESD Protection Devices ROHS
200 W UNIDIRECTIONAL 5 ELEMENT SILICON TVS DIODE
ESD PROTECTION DIODE, 15V, TSOP;
15V 200W 6A 33V 17V SC-74,SOT-457 1mm
NOW NEXPERIA PESD15VS5UD - TRANS
Clamping Voltage Vc Max:33V; Diode Case Style:sot-457; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:200W; Product Range:-; Automotive Qualification Standard:-; Breakdown Voltage Range:17V To 19V; Msl:msl 1 - Unlimitedrohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD15VS5UD,115"
  • PESD15VS5UD 115
  • PESD15VS5UD 115.
  • PESD15VS5UD115