Descriptions of Nexperia PESD12VS5UD,115 provided by its distributors.
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 5 Element, Silicon
ESD Suppressor Diode Arrays 30kV Automotive 6-Pin TSOP T/R
NEXPERIA - PESD12VS5UD,115 - DIODE, TVS, 15NA, 12V, SSOT-6
24V 10A 12V (Max) 12.5V Unidirectional SC-74 ESD Protection Devices ROHS
ESD Protection Device, TVS, 24 V, SSOT-6, PESD1
ESD Suppressors / TVS Diodes 12V 5X ESD ARRAY
200 W UNIDIRECTIONAL 5 ELEMENT SILICON TVS DIODE
ESD PROTECTION DIODE, 12V, TSOP;
PECL TO CML TRANSLATOR, 1 FUNC,
DIODE, TVS, 15NA, 12V, SSOT-6; Clamping Voltage Vc Max:24V; Diode Case Style:SSOT-6; No. of Pins:-; Operating Voltage:-; Power Dissipation Pd:-; Product Range:PESD1 Series; Automotive Qualification Standard:-; SVHC:No SV
DIODE, ESD PROTECTION; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:12.5V to 16V; Clamping Voltage Vc Max:24V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:10A; Diode Case Style:SOT-457; No. of Pins:6 ;RoHS Compliant: Yes