onsemi SMF15CT1G

Tvs Diode, Unidirectional, 100W, 5A, 17V, 29V, SC-88/SOT-363/TSSOP-6, SMD, 2MM L × 1.1MM H
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF15CT1G.

HQonline

Datasheet4 pages14 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+130%

CAD Models

Download onsemi SMF15CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.189
$ 0.067
Stock
406,750
40,118
Authorized Distributors
6
4
Polarity
Unidirectional
Bidirectional
Number of Unidirectional Channels
5
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
18 V
-
Clamping Voltage
29 V
24.4 V
Peak Pulse Power
100 W
1 kW
Peak Pulse Current
5 A
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiSMF12CT1G
SMF12 Series 12.5 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
onsemiSMS15CT1G
ESD Suppressor Diode TVS Uni-Dir 15V 29Vc Automotive 6-Pin TSOP T/R
PESD15VS Series 33 V 90 pF SMT Fivefold ESD Protection Diode Array - TSOP-6
onsemiSMS12CT1G
ESD Suppressor Diode TVS Uni-Dir 12V 23Vc Automotive 6-Pin TSOP T/R
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of onsemi SMF15CT1G provided by its distributors.

TVS Diode, Unidirectional, 100W, 5A, 17V, 29V, SC-88/SOT-363/TSSOP-6, SMD, 2mm L × 1.1mm H
SMF15 Series 29 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
ESD Suppressor Diode TVS Uni-Dir 15V 6-Pin SC-88 T/R / TVS DIODE 15VWM 29VC SC88
5 LINE TRANSIENT VOLTAGE SUPPRESSOR ARRAY Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 5 Element, Silicon
DIODE, ESD PROTECTION, 15V, SC-88; Clamping Voltage Vc Max: 29V; Diode Case Style: SC-88; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 100W; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd