
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PESD15VL1BA.115 | 0 | 1 | 15h | ||||||||
| Avnet | PESD15VL1BA,115 | 0 | 3K | 18h | ||||||||
| TTI Asia | PESD15VL1BA 115 | Contact | 8h | |||||||||
| Arrow Electronics | PESD15VL1BA,115 | 0 | 3K | |||||||||
| Weyland Electronics Group Pte. Ltd. | PESD15VL1BA,115 | 120,000 | 1 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Nexperia PESD15VL1BA,115.
Download Nexperia PESD15VL1BA,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Nexperia PESD15VL1BA,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PESD15VL1BA,115.