Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PESD1LIN,135

TVS DIODE 15VWM 24VWM SOD323 / 44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD1LIN,135.

IHS

Datasheet12 pages15 years ago
Datasheet0 pages0 years ago

Future Electronics

CAD Models

Download Nexperia PESD1LIN,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.124
Stock
2,139,432
3,237,839
Authorized Distributors
3
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
27.8 V
27.8 V
Clamping Voltage
70 V
70 V
Peak Pulse Power
160 W
160 W
Peak Pulse Current
3 A
3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-10-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
12V 6V 0201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 15V Automotive 2-Pin SOD-323 T/R / TVS DIODE 15VWM 44VC SOD323
7.8A 290W 38V 14.6V Bidirectional 12V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes & ESD Suppressors; PESD12VL1BA,115; NEXPERIA; 12 V; 2; 37 V; 15.9 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V

Descriptions

Descriptions of Nexperia PESD1LIN,135 provided by its distributors.

TVS DIODE 15VWM 24VWM SOD323 / 44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor TVS 24V Automotive 2-Pin SOD-323 T/R
160W 17.1V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD1LIN,135
24V Bidirectional 160W 3A 44V, 70V 17.1V SC-76, SOD-323 SMD
ESD Protection Device, 70 V, SOD-323, 2 Pins, 24 V, 17 pF
160 W BIDIRECTIONAL SILICON TVS DIODE
Electrostatic Discharge (ESD) Protects Devices
TVS DIODE 15V/24V 44V/70V SOD323
SOD-323 ESD Protection Devices ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD1LIN 135
  • PESD1LIN,135""
  • PESD1LIN-135
  • PESD1LIN135