Nexperia PESD12VV1BL,315

7.8A 290W 38V 14.6V Bidirectional 12V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD12VV1BL,315.

IHS

Datasheet11 pages9 years ago
Datasheet12 pages14 years ago

Farnell

NXP Semiconductors

CAD Models

Download Nexperia PESD12VV1BL,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-04-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8A 350W 44V 25.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 15V Automotive 2-Pin SOD-323 T/R / TVS DIODE 15VWM 44VC SOD323
onsemiSD12CT1G
ESD Suppressors / TVS Diodes 12V Bidirectional ESD Protection Diode
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
TVS Diodes & ESD Suppressors; PESD12VL1BA,115; NEXPERIA; 12 V; 2; 37 V; 15.9 V
NexperiaPESD1LIN,135
TVS DIODE 15VWM 24VWM SOD323 / 44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Descriptions

Descriptions of Nexperia PESD12VV1BL,315 provided by its distributors.

7.8A 290W 38V 14.6V Bidirectional 12V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Esd Protection Device, 38 V, Dfn1006, 2 Rohs Compliant: Yes |Nexperia PESD12VV1BL,315
PESD12VV1BL Series 17 pF 14.6 V Bidirectional ESD Protection Diode - SOD-882
Trans Voltage Suppressor Diode, 290W, 12V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 12V 38Vc 2-Pin DFN T/R
Very low capacitance bidirectional ESD protection diode
ESD Suppressor TVS 30KV 2-Pin SOD-882 T/R
Avnet Japan
ESD Protection Device, 38 V, SOD-882, 2 Pins, 12 V, 25 pF
ESD VRWM=12V Ipp=7.8A VBR=15.7V Ppp=290W Vc=38V SOD882
Transient Suppression Diode (TVS)
TVS DIODE 12VWM 38VC DFN1006-2
Nexperia ESD, 38V, , SOD-882, 14.6V
NOW NEXPERIA PESD12VV1BL - TRANS
DIODE, ESD, BIDIR, 12V, 17PF, SOD882; Clamping Voltage Vc Max: 38V; Diode Case Style: DFN1006; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: PESD1 Series; Automotive Qualification Standard: -

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD12VV1BL,315"
  • PESD12VV1BL 315
  • PESD12VV1BL-315
  • PESD12VV1BL315