
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PBSS4260QAZ | 45,000 | 1849 | |||||||||
| Rochester Electronics | PBSS4260QAZ | 265,000 | 3h | |||||||||
| DigiKey Marketplace | 2156-PBSS4260QAZ-ND | 265,000 | 1227 | Bulk | ||||||||
| Newark | PBSS4260QAZ | 0 | 5 | Cut Tape | ||||||||
| Avnet | PBSS4260QAZ | 0 | 10K | 5h |
Download Nexperia PBSS4260QAZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PBSS4260QAZ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: