ROHM 2SC5866TLQ

60V 500mW 120@100mA, 2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS
$ 0.169
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC5866TLQ.

Upverter

Technical Drawing2 pages7 years ago

Newark

LKR

Farnell

Future Electronics

Inventory History

3 month trend:
-26.62%

CAD Models

Download ROHM 2SC5866TLQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-26
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

onsemiFSB560
NPN Transistor 350mV@200mA 2A 500mW 5V 100nA 80V 60V SOT-23-3 SMD 2.92mm × 1.4mm × 940μm
onsemiFSB560A
Trans GP BJT NPN 60V 2A 500mW 3-Pin SOT-23 T/R / TRANS NPN 60V 2A SSOT-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFSB619
NPN 500 mW 50 V 2 A Surface Mount Low Saturation Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC200200L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / NPN SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA

Descriptions

Descriptions of ROHM 2SC5866TLQ provided by its distributors.

60V 500mW 120@100mA,2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
2SC5866 Series 60 V 2 A NPN Surface Mount Middle Power Transistor - TSMT3
Trans GP BJT NPN 60V 2A 500mW 3-Pin TSMT T/R
ROHM NPNTransistor, SOT-346T (SC-96)encapsulation, SMD mount, Maximum DC collector current2 A, maximum collector-emission voltage60 V
TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 120hFE; Transistor Case Style: TSMT; No

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5866 TLQ