ROHM UMT2907AT106

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMT2907AT106.

IHS

Datasheet5 pages19 years ago

Newark

Farnell

Future Electronics

Rohm SCT

Inventory History

3 month trend:
+29.83%

CAD Models

Download ROHM UMT2907AT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.059
Stock
448,000
337,838
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SC
SOT-323
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
50
50
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFFB2907A
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon
ToshibaRN1302,LF
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW

Descriptions

Descriptions of ROHM UMT2907AT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
UMT2907A Series 60 V 0.6 A SMT PNP Medium Power Transistor-SC-70
PNP Transistor 1.6V@50mA 500mA 200mW 5V 100nA 60V 60V 600mA SOT-323 SMD 1mm H
Trans GP BJT PNP 60V 0.6A 200mW 3-Pin UMT T/R
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:600Ma; Power Dissipation Pd:200Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:200Mhz; Dc Current Gain Hfe:100Hferohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMT2907AT-106
  • UMT2907AT106.