onsemi FSB560A

Bipolar Transistors - BJT NPN Transistor Low Saturation
$ 0.152
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB560A.

Newark

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet5 pages17 years ago

IHS

Master Electronics

onsemi

DigiKey

Inventory History

3 month trend:
+35.95%

CAD Models

Download onsemi FSB560A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFSB560
NPN Transistor 350mV@200mA 2A 500mW 5V 100nA 80V 60V SOT-23-3 SMD 2.92mm × 1.4mm × 940μm
onsemiFSB619
NPN 500 mW 50 V 2 A Surface Mount Low Saturation Transistor - SOT-23-3
60V 500mW 120@100mA,2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS
PanasonicDSC200100L
TRANSISTOR, BIPOLAR, NPN, 50V, 100mA, SOT-23; Transistor Polarity: NPN; Collector
PanasonicDSC2001R0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2001S0L
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 290 @ 2mA 10V 100mA 200mW 150MHz

Descriptions

Descriptions of onsemi FSB560A provided by its distributors.

Bipolar Transistors - BJT NPN Transistor Low Saturation
Trans GP BJT NPN 60V 2A 500mW 3-Pin SOT-23 T/R / TRANS NPN 60V 2A SSOT-3
60V 500mW 250@500mA,2V 2A NPN SSOT-3 Bipolar Transistors - BJT ROHS
FSB660A Series 60 V 500 mW NPN Low Saturation Transistor - SuperSOT-3
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current2 A, maximum collector-emission voltage60 V
These devices are designed with high current gain and low saturation voltage with collector currents up to 2 A continuous.
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.5W; DC Current Gain Min (hfe):250; Package/Case:SuperSOT-3; C-E Breakdown Voltage:60V; DC Collector Current:2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd