onsemi FSB560

NPN Transistor 350MV@200MA 2A 500MW 5V 100NA 80V 60V SOT-23-3 SMD 2.92MM × 1.4MM × 940ΜM
$ 0.197
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB560.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSB560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-27
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFSB560A
Trans GP BJT NPN 60V 2A 500mW 3-Pin SOT-23 T/R / TRANS NPN 60V 2A SSOT-3
60V 500mW 120@100mA,2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS
onsemiFSB619
NPN 500 mW 50 V 2 A Surface Mount Low Saturation Transistor - SOT-23-3
NPN Transistor 500mV@100mA 1A 500mW 6V 1μA 60V 60V 2A TSMT-3 SMD 2.9mm × 1.6mm × 850μm
NPN Transistor 250mV@10mA/100mA 150mW 5V 100nA 60V 50V 150mA SMD 2.9mm × 1.5mm × 1.15mm
MMST8098 Series 60 V 0.2 A 200 mW General Purpose NPN Transistor - SOT-23

Descriptions

Descriptions of onsemi FSB560 provided by its distributors.

NPN Transistor 350mV@200mA 2A 500mW 5V 100nA 80V 60V SOT-23-3 SMD 2.92mm × 1.4mm × 940μm
Trans GP BJT NPN 60V 2A 500mW 3-Pin SOT-23 T/R / TRANS NPN 60V 2A SSOT-3
FSB560 Series 60 V 2 A Surface Mount NPN Low Saturation Transistor - SSOT-3
TAPE REEL / NPN LOW SAT BIPOLAR TRANSISTOR
These devices are designed with high current gain and low saturation voltage with collector currents up to 2 A continuous.
TRANS, NPN, 60V, 2A, 0.5W, SUPERSOT; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 75MHz; Power Dissipation Pd: 500mW; DC Collector Current: ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSB560.