
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PBHV8140Z,115 | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | PBHV8140Z,115 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | PBHV8140Z,115 | 0 | 5K | 1d | ||||||||
| Farnell | PBHV8140Z,115 | 0 | 1 | Cut Tape | 10h | |||||||
| element14 APAC | PBHV8140Z,115 | 0 | 1 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for Nexperia PBHV8140Z,115.
Download Nexperia PBHV8140Z,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PBHV8140Z,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PBHV8140Z,115.