onsemi FJT44KTF

FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
$ 0.272
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJT44KTF.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FJT44KTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.32
Stock
394,818
302,817
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
300 mA
300 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
750 mV
750 mV
hFE Min
40
40
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFJT44TF
Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4
onsemiSB29003TF
Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.BCP56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP55TA
60V 2W 40@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP5510TA
BCP55 Series 60 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of onsemi FJT44KTF provided by its distributors.

FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
400V 2W 45@50mA,10V 300mA NPN SOT-223-4 Bipolar (BJT) ROHS
400V 2W 300mA 50@10mA10V 750mV@50mA5mA NPN +150¡Í@(Tj) SOT-223-4 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 400V 0.3A 4-Pin (3+Tab) SOT-223 T/R
Bipolar Junction Transistor Arrays - Bjt; |Onsemi FJT44KTF
onsemi NPN Transistor SOT-223 (SC-73) SMD 300mA 400V
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
TRANSISTOR NPN 400V 300MA SOT223

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd