onsemi PZTA42

Trans Gp Bjt NPN 300V 0.5A 1000MW 4-PIN(3+TAB) SOT-223 T/r / Trans NPN 300V 0.5A SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZTA42.

Upverter

Datasheet6 pages9 years ago
Technical Drawing2 pages8 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi PZTA42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
259,813
1,140,348
1,140,348
Authorized Distributors
0
5
5
Mount
Surface Mount
-
-
Case/Package
SOT-223
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
500 mA
100 mA
100 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DZTA42-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 2 W, SOT-223, Surface Mount
Diodes Inc.DZT658-13
DZT658 Series 400 V 500 mA 1 W NPN Surface Mount Transistor - SOT-223-3
Diodes Inc.DCP54-13
Trans GP BJT NPN 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223
onsemiNZT6715
NZT6715 Series 40 V 1.5 A NPN Surface Mount General Purpose Amplifier - SOT-223
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of onsemi PZTA42 provided by its distributors.

Trans GP BJT NPN 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 300V 0.5A SOT-223
300V 2000mW 400@10mA,10V 500mA NPN SOT-223 Bipolar Transistors - BJT ROHS
PZTA42 Series 300 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-223
NPN Bipolar Small Signal Transistor
500 mA 300 V NPN Si SMALL SIGNAL TRANSISTOR TO-261AA
Npn 300V Hi Bjt Sot223 Rohs Compliant: Yes
NPN High Voltage Amplifier This device is designed for application as a video output and other high voltage applications. Sourced from Process 48.
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:200mA; DC Current Gain hFE:40; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Application Code:HV; Av Current Ic:200mA; Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:30mA; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; SMD Marking:PZTA42; Termination Type:SMD; Voltage Vcbo:300V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZTA 42
  • PZTA-42
  • PZTA42.
  • PZTA42..