onsemi FJT44TF

Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJT44TF.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

Burklin Elektronik

Inventory History

3 month trend:
-93.48%

CAD Models

Download onsemi FJT44TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.32
$ 0.272
Stock
302,817
394,818
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
300 mA
300 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
750 mV
750 mV
hFE Min
40
40
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFJT44KTF
FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
onsemiSB29003TF
Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.FZT458TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 300 mA, 2 W, SOT-223, Surface Mount
Diodes Inc.FZT658TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 500 mA, 3 W, SOT-223, Surface Mount
Diodes Inc.BCP56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of onsemi FJT44TF provided by its distributors.

Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4
400V 2W 300mA 50@10mA10V 750mV@50mA5mA NPN +150¡Í@(Tj) SOT-223-4 Bipolar Transistors - BJT ROHS
onsemi NPN Digital Transistor, SOT-223 (SC-73), SMD, 300mA Ic, 400V Vceo
Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
TRANSISTOR NPN 400V 300MA SOT223
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANS, NPN, 400V, 0.3A, 150DEG C, 2W; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency ft:-; Power Dissipation Pd:2W; DC Collector Current:300mA; DC Current Gain hFE:40hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJT44TF.