Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT458TA

Bipolar (BJT) Single Transistor, NPN, 400 V, 300 mA, 2 W, SOT-223, Surface Mount
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT458TA.

IHS

Datasheet7 pages11 years ago
Datasheet1 page0 years ago

Components Direct

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-61.16%

CAD Models

Download Diodes Inc. FZT458TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.FZT658TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 500 mA, 3 W, SOT-223, Surface Mount
Diodes Inc.DZT658-13
DZT658 Series 400 V 500 mA 1 W NPN Surface Mount Transistor - SOT-223-3
Diodes Inc.DZTA42-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 2 W, SOT-223, Surface Mount
onsemiPZTA42
Trans GP BJT NPN 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 300V 0.5A SOT-223
onsemiFJT44KTF
FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
onsemiFJT44TF
Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4

Descriptions

Descriptions of Diodes Inc. FZT458TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 400 V, 300 mA, 2 W, SOT-223, Surface Mount
Trans GP BJT NPN 400V 0.3A 3000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 400V 0.3A SOT-223
FZT458 Series NPN 0.3 A 400 V SMT Silicon High Voltage Transistor - SOT-223
SOT223 NPN SILICON PLANAR HIGH VOLTAGE TRANSISTOR Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
DiodesZetex NPN Transistor, SOT-223 (SC-73), SMD, 300mA, 400V
Bipolar Transistors - BJT NPN High Voltage
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Power Dissipation Pd:2W; DC Collector Current:300mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; Collector Emitter Voltage Vces:200mV; Current Ic Continuous a Max:300mA; Gain Bandwidth ft Typ:50MHz; Hfe Min:100; Package / Case:SOT-223; Power Dissipation Pd:2W; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT458 TA
  • FZT458TA.