Nexperia HEF4794BT,112

Shift Register, HEF4794B, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4794BT,112.

Future Electronics

Datasheet14 pages7 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download Nexperia HEF4794BT,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
Stock
229,427
179,992
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
480 ns
480 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
STMicroelectronicsHCF4094YM013TR
HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C
480ns 1 3V 15V 3.2mA Serial,Serial to Parallel,Shift Register HEF4000 -3.4mA SO-20 , 2.45mm
STMicroelectronicsHCF4021YM013TR
Shift Register, HCF4021, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
NexperiaNPIC6C596ADJ
NPIC6C596A Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia HEF4794BT,112 provided by its distributors.

Shift Register, HEF4794B, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
HEF4794B Series 15 V Nine 1 Input 20 uA Surface Mount 3-ST Register - SOIC-16
Tube 4794 Shift Register Surface Mount led driver 10mm 40mA 15V 28MHz
Hef4794Bt/Sot109/So16 Rohs Compliant: Yes |Nexperia HEF4794BT,112
IC SHIFT/REGISTER STORE 16-SOIC
8-stage shift-and-store register LED driver
SO 16/ 8 STAGE SH/STORE REG.LED DRIV./12NC:935069140112
LED Driver, 8-Segment, CMOS, PDSO16
HEF4794B - 8-STAGE SHIFT-AND-STO
NOW NEXPERIA HEF4794BT - LED DRI
IC LED DRIVER LINEAR 40MA 16SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4794BT,112"
  • HEF4794BT 112
  • HEF4794BT112