Nexperia HEF4021BT,653

4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4021BT,653.

Augswan

Datasheet15 pages13 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-63.03%

CAD Models

Download Nexperia HEF4021BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.283
$ 0.283
Stock
1,412,581
1,121,990
1,121,990
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsHCF4094YM013TR
HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C
STMicroelectronicsHCF4021YM013TR
Shift Register, HCF4021, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
Nexperia74LV165D,118
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74HC594S16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
STMicroelectronicsM74HC4094YRM13TR
IC SHIFT REG LATCH 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SO

Descriptions

Descriptions of Nexperia HEF4021BT,653 provided by its distributors.

4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
Shift Register, HEF4021, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins
4021 ROHS3Compliant Tape & Reel (TR) 2013 shift register 250ns 20muA 6MHz 12V
Logic Family / Base Number:HEF4021; Shift Register Function:Parallel to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; IC Case / Package:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:15V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4021BT,653"
  • HEF4021BT 653
  • HEF4021BT,653.
  • HEF4021BT-653
  • HEF4021BT653