Nexperia HEF4794BT,118

Tape & Reel (TR) 4794 Shift Register Surface Mount led driver 9.9mm 40mA 15V 500mW
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4794BT,118.

LKR

Datasheet14 pages7 years ago

IHS

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
+85.04%

CAD Models

Download Nexperia HEF4794BT,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
STMicroelectronicsHCF4094YM013TR
HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C
480ns 1 3V 15V 3.2mA Serial,Serial to Parallel,Shift Register HEF4000 -3.4mA SO-20 , 2.45mm
STMicroelectronicsHCF4021YM013TR
Shift Register, HCF4021, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
NexperiaNPIC6C596ADJ
NPIC6C596A Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia HEF4794BT,118 provided by its distributors.

Tape & Reel (TR) 4794 Shift Register Surface Mount led driver 9.9mm 40mA 15V 500mW
Shift Register, HEF4794B, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
SHIFT REGISTER, 8BIT, SIPO/SISO, SOIC-16; Logic Family / Base Number: HEF4794; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC;
SHIFT & STORE REGISTER, 8 STAGE, 8BIT, SOIC-16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Register, Shift Store; No. of Elements:1; IC Output Type:Open Drain; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4794BT,118"
  • HEF4794BT 118
  • HEF4794BT-118
  • HEF4794BT118