STMicroelectronics HCF4094YM013TR

HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094YM013TR.

IHS

Datasheet17 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-15.41%

CAD Models

Download STMicroelectronics HCF4094YM013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsHCF4021YM013TR
Shift Register, HCF4021, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Nexperia74LV165D,118
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics HCF4094YM013TR provided by its distributors.

HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SO T/R
Shift Register, 8Bit, Sipo, Soic-16; |Stmicroelectronics HCF4094YM013TR
SHIFT REGISTER, 8BIT, SIPO, SOIC-16; Logic Family / Base Number: HCF4094; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Sup

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics