Nexperia HEF4047BT,652

4000B Series 3 to 15 V Surface Mount Monostable/Astable Multivibrator - SOIC-14
$ 0.485
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4047BT,652.

SHENGYU ELECTRONICS

Datasheet22 pages9 years ago

IHS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nexperia HEF4047BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.545
Stock
376,624
1,061,216
Authorized Distributors
1
6
Frequency
-
-
Propagation Delay
320 ns
320 ns
Rise Time
-
20 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Input
-
-
Output Type
-
-
High Level Output Current
-3.6 mA
-3.6 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Multivibrator, Retriggerable Monostable, HEF4528, 80 ns, 3 mA, 3 V to 15 V, 16 Pins, SOIC
4077BT Series 3 to 15 V Surface Mount Quadruple Exclusive-NOR Gate - SOIC-14
4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14
NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NXP SemiconductorsHEC4069UBT,118
4000/14000/40000 Series Hex 1-INPUT Invert Gate PDSO14
NXP SemiconductorsHEC40106BT,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R

Descriptions

Descriptions of Nexperia HEF4047BT,652 provided by its distributors.

4000B Series 3 to 15 V Surface Mount Monostable/Astable Multivibrator - SOIC-14
Multivibrator, Retriggerable Monostable / Astable, HEF4047, 100 ns, 3 mA, 3 V to 15 V, 14 Pins, SOIC
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14
Monostable/Astable Multivibrator Single-Element -40C 85C 14-Pin SO Bulk
e4 4047 2011 4000B multivibrator 4.5V~15.5V 8.65mm 2.4mA 50ns
Monostable/astable multivibrator
IC MONO/ASTBL MULTVIBRATR 14SOIC
IC MONO/ASTBL MULTVIBRTR 14-SOIC
Mono/astable multivibrator,HEF4047BT
RS APAC
NEXPERIA HEF4047BT - MONOSTABLE
RETRIGGERABLE ASTABLE MULTIVIB
Logic Family / Base Number:hef4047; Multivibrator Type:monostable / Astable; Output Current:2.4Ma; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:14Pins; Propagation Delay:30Ns; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4047BT,652"
  • HEF4047BT 652
  • HEF4047BT 652.
  • HEF4047BT-652
  • HEF4047BT652