Nexperia HEF4047BT,653

4000B Series 3 to 15 V 50 mA SMT Monostable/Astable Multivibrator - SOIC-14
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4047BT,653.

SHENGYU ELECTRONICS

Datasheet22 pages9 years ago

IHS

Newark

Farnell

NXP Semiconductors

Inventory History

3 month trend:
-84.63%

CAD Models

Download Nexperia HEF4047BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.485
Stock
929,651
293,564
Authorized Distributors
6
1
Frequency
-
-
Propagation Delay
320 ns
320 ns
Rise Time
20 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Input
-
-
Output Type
-
-
High Level Output Current
-3.6 mA
-3.6 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NXP SemiconductorsHEC4069UBT,118
4000/14000/40000 Series Hex 1-INPUT Invert Gate PDSO14
NXP SemiconductorsHEC4093BT,118
IC GATE NAND SCHMIT 4CH 2IN 14SO / NAND Gate IC 4 Channel Schmitt Trigger 14-SO
STMicroelectronicsTS27L4CDT
TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsHCF4070YM013TR
Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics HCF4070YM013TR

Descriptions

Descriptions of Nexperia HEF4047BT,653 provided by its distributors.

4000B Series 3 to 15 V 50 mA SMT Monostable/Astable Multivibrator - SOIC-14
Multivibrator, Retriggerable Monostable / Astable, HEF4047, 100 ns, 3 mA, 3 V to 15 V, 14 Pins, SOIC
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14
Monostable/Astable Multivibrator Single-Element -40C 85C 14-Pin SO T/R
Hef4047Bt/Sot108/So14 Rohs Compliant: Yes |Nexperia HEF4047BT 653
e4 4047 2013 4000B multivibrator 4.5V~15.5V 500mW 8.65mm -3.6mA
50ns 4.5V~15.5V SOP-14 Monostable Multivibrators ROHS
DIODE, ZENER, 500MW, 12V, SOD-80C, REEL
Monostable/astable multivibrator
IC MONO/ASTBL MULTVIBRATR 14SOIC
3V 15V HEF4000 SO-14 8.65mm*3.9mm*1.75mm
NOW NEXPERIA HEF4047BT - MONOSTA
IC, 4000 LOCMOS, SMD, 4047, SOIC14, REEL; Logic Family / Base Number: HEF4047; Multivibrator Type: Monostable / Astable; Output Current: 2.4mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: SOIC; No. o

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4047BT,653"
  • HEF4047BT 653
  • HEF4047BT 653.
  • HEF4047BT653
  • HEF4047BT@653