Nexperia HEF4030BT,653

4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4030BT,653.

Augswan

Datasheet11 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+233%

CAD Models

Download Nexperia HEF4030BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.284
$ 0.284
Stock
980,116
361,017
361,017
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
175 ns
100 ns
100 ns
Low Level Output Current
360 µA
1.5 mA
1.5 mA
High Level Output Current
-3.6 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
4 µA
5 µA
5 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

IC 2INPUT OR GATE QUAD 3~15V 4uA 3.4mA -40~125°C 14SOIC
XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SOIC, 74HCT86
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT32
Diodes Inc.74LVC32AS14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Diodes Inc.74AHC86S14-13
74AHC Quad 2-input XOR Gate SO14 | Diodes Inc 74AHC86S14-13
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Nexperia HEF4030BT,653 provided by its distributors.

4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14
OR XOR 4030 e4 4000B logic gate circuit 55ns @ 15V 50pF 8.65mm 3mA 3mA 3.5V-11V
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
55ns@15V,50pF 1 2 4 4 3V 15V 3mA XOR HEF4000 3mA SO-14 SMD 8.75mm × 4mm × 1.45mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4030BT 653
  • HEF4030BT653
  • HEF4030BT@653