Nexperia HEF4528BT,652

Multivibrator, Retriggerable Monostable, HEF4528, 80 ns, 3 mA, 3 V to 15 V, 16 Pins, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4528BT,652.

Augswan

Datasheet15 pages9 years ago

IHS

Newark

NXP Semiconductors

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia HEF4528BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
Stock
151,155
322,125
Authorized Distributors
0
6
Frequency
-
-
Propagation Delay
280 ns
280 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Input
-
-
Output Type
-
-
High Level Output Current
-3.6 mA
-3.6 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Multivibrator, Retriggerable Monostable, HEF4538, 120 ns, 3.4 mA, 3 V to 15 V, 16 Pins, SOIC
1-to-4 Line Decoder / Demultiplexer, HEF4000B, 8 Outputs, 3 V to 15 V, 16 Pins, SOIC
4000B Series 3 to 15 V Surface Mount Monostable/Astable Multivibrator - SOIC-14
NXP SemiconductorsHEC4027BT,118
4000/14000/40000 Series Dual Positive Edge Triggered J-k Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia HEF4528BT,652 provided by its distributors.

Multivibrator, Retriggerable Monostable, HEF4528, 80 ns, 3 mA, 3 V to 15 V, 16 Pins, SOIC
HEF4528B Series 15 V 80 uA Surface Mount Complementary Multivibrator - SOIC-16
IC, MONOSTABLE MULTIVIBRATOR, 30NS, SOIC-16; Multivibrator Type:Monostable; Output Current:2.4mA; Propagation Delay:35ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 15V
IC, 4000 LOCMOS, SMD, 4528, SOIC16; Logic Family / Base Number: HEF4528; Multivibrator Type: Retriggerable Monostable; Output Current: 2.4mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: SOIC; No. of

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4528BT,652"
  • HEF4528BT 652
  • HEF4528BT,652.
  • HEF4528BT-652
  • HEF4528BT652