Nexperia 74HC4017D,653

$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4017D,653.

Augswan

Datasheet23 pages13 years ago

IHS

Newark

NXP Semiconductors

TME

Inventory History

3 month trend:
-42.77%

CAD Models

Download Nexperia 74HC4017D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.355
$ 0.355
Stock
630,617
25,642,988
25,642,988
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC590D,112
Counter, Binary, 74HC, 61 MHz, Max Count 255, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC590D,118
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
STMicroelectronicsM74HC161RM13TR
Tape & Reel (TR) Obsolete e4 M74HC161 logic counter 300ns 4mm 4.5V 62MHz
STMicroelectronicsM74HC590RM13TR
74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16
Counter, Binary Ripple, 74HC, 90 MHz, Max Count 127, 2 V to 6 V, 14 Pins, SOIC
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16

Descriptions

Descriptions of Nexperia 74HC4017D,653 provided by its distributors.

74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, SOIC
IC, LOGIC, 74HC, COUNTER, SO16, REEL; Logic Family / Base Number: 74HC4017; Counter Type: Decade; Clock Frequency: 83MHz; Count Maximum: 5; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4017D,653"
  • 74HC4017D 653
  • 74HC4017D-653
  • 74HC4017D653
  • 74HC4017D@653