Nexperia HEF4040BT,653

Binary Ripple Counter, 50 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4040BT,653.

Augswan

Datasheet13 pages13 years ago

IHS

Newark

Future Electronics

TME

Inventory History

3 month trend:
+16.43%

CAD Models

Download Nexperia HEF4040BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.302
$ 0.302
Stock
400,128
1,438,926
1,438,926
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
10 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC
Binary Counter/Divider And Oscillator Ripple-Carry 14-Stage 3V to 15V 16-Pin SOIC
4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator - SOIC-16

Descriptions

Descriptions of Nexperia HEF4040BT,653 provided by its distributors.

Binary Ripple Counter, 50 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16
4000B Series 3 to 15 V 80 uA Surface Mount 12-Stage Binary Counter - SOIC-16
IC, 4000 LOCMOS, SMD, 4040, SOIC16, REEL; Logic Family / Base Number: HEF4040; Counter Type: Binary; Clock Frequency: 50MHz; Count Maximum: 12; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Volta

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4040BT 653
  • HEF4040BT-653
  • HEF4040BT653