Nexperia HEF4017BT

290ns 1 1 3V 15V Counter, Decade, Divider HEF4000, HEF4017 SO-16 3.9mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4017BT.

IHS

Datasheet18 pages13 years ago
Datasheet8 pages28 years ago

Farnell

element14 APAC

CAD Models

Download Nexperia HEF4017BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.184
Stock
323,295
1,172,268
1,172,268
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
-
-
Direction
Up
Up
Up
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
6 MHz
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1985-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4024BM96
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
NXP SemiconductorsHEF4060BT
420ns@ 5V,160ns@ 10V,100ns@ 15V 1 3V 15V Counter,Divider HEF4000 SO 1.75mm
Negative Edge Asynchronous Up Surface Mount Binary Counter IC -40C~85C 30MHz 6V 1999

Descriptions

Descriptions of Nexperia HEF4017BT provided by its distributors.

290ns 1 1 3V 15V Counter,Decade,Divider HEF4000,HEF4017 SO-16 3.9mm
IC, SM 4000 LOCMOS LOGIC; Logic Family / Base Number: HEF4017; Counter Type: Decade; Clock Frequency: 30MHz; Count Maximum: 5; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Logic I
Logic Family = HEF4000 / Logic Device Type = Counter / Counting Method = Decade / Count Max. = 10 / Triggering Type = Positive Edge / Triggering Type = Negative Edge / Clock Frequency MHz = 30 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Package Type = SOIC / Pins = 16 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4017BT.