
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | HEF4015BT,653 | 93 | 22h | |||||||||
| DigiKey | 1727-2147-1-ND | 1,900 | 1 | Cut Tape | ||||||||
| TME | HEF4015BT.653 | 1,498 | 1 | 13h | ||||||||
| Avnet | HEF4015BT,653 | 0 | 5K | 2d | ||||||||
| Arrow Electronics | HEF4015BT,653 | 0 | 2500 |
Download datasheets and manufacturer documentation for Nexperia HEF4015BT,653.
Download Nexperia HEF4015BT,653 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia HEF4015BT,653 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia HEF4015BT,653.