Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14015BDR2G

MC14015B Series 3 to 18 Vdc Dual 4-Bit SMT Static Shift Register - SOIC-16
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14015BDR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-7.99%

CAD Models

Download onsemi MC14015BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.534
$ 0.534
Stock
313,260
377,121
377,121
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
750 ns
120 ns
120 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
Shift Register, MC14021B, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Texas InstrumentsSN74HC259DR
74HC259 Cut Tape (CT) HC/UH 74HC latch circuit 5.2mA 5.2mA 250ns 141.690917mg -40C~85C
Texas InstrumentsSN74HC259DRE4
74HC259 Tape & Reel (TR) HC/UH 74HC latch circuit 5.2mA 5.2mA 22ns 141.690917mg -40C~85C
Texas InstrumentsSN74HC259D
D Latch, HC Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC14015BDR2G provided by its distributors.

MC14015B Series 3 to 18 Vdc Dual 4-Bit SMT Static Shift Register - SOIC-16
Shift Register Dual 4-Bit Serial to Parallel Automotive 16-Pin SOIC T/R
4015 ROHS3Compliant Tape & Reel (TR) 2005 shift register 750ns 20muA 9.9mm 3.75MHz
90ns Push-pull type 2 2 3V 18V Serial to Parallel,Shift Register 4000 SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd