Nexperia HEF4014BT,652

4000/14000/40000 Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDSO16
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4014BT,652.

IHS

Datasheet0 pages0 years ago

Nexperia

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-21.74%

CAD Models

Download Nexperia HEF4014BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.258
$ 0.258
Stock
209,340
886,643
886,643
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
260 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

4000B Series 3 to 15 V Surface Mount 8-Bit Static Shift Register - SOIC-16
4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
STMicroelectronicsHCF4094YM013TR
HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C
STMicroelectronicsHCF4021YM013TR
Shift Register, HCF4021, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Nexperia HEF4014BT,652 provided by its distributors.

4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register, HEF4014B, Parallel to Parallel, Serial to Parallel, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO Bulk
Shift Register, 8Bit, Pipo/Sipo, Soic-16; Logic Family/Base Number:Hef4014; Shift Register Function:Parallel To Parallel, Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |Nexperia HEF4014BT,652

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4014BT,652"
  • HEF4014BT 652
  • HEF4014BT652