STMicroelectronics STPIC6D595MTR

STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPIC6D595MTR.

HQonline

Datasheet21 pages21 years ago

Verical

Inventory History

3 month trend:
-67.88%

CAD Models

Download STMicroelectronics STPIC6D595MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Shift Register, 74HCT4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SOIC-16
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS

Descriptions

Descriptions of STMicroelectronics STPIC6D595MTR provided by its distributors.

STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
Shift Register 1-Element 8Stage Octal Serial to Serial/Parallel 16-Pin SOIC T/R
6D SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
LED DRIVER, 8BIT SHIFT REGISTER, SOIC-16; Logic Family / Base Number: STPIC6D595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Output Type: Open Drain; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017); Driver Case Style: SOIC; Input Voltage Max: 5.5V; Input Voltage Min: 4.5V; No. of Outputs: 8Outputs; Output Current: 100mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics