Nexperia CBT3245APW,118

CBT/FST/QS/5C/B e4 74CBT3245 8x 1: 1 decoder circuit 10Ohm 250ps 5V 6.5mm
$ 0.478
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3245APW,118.

LKR

Datasheet13 pages7 years ago

IHS

Nexperia

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia CBT3245APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.533
$ 0.533
Stock
382,610
491,101
491,101
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
8
8

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-12
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

FST3245 Series 5.5 V Surface Mount 8-Bit Hi Speed Bus Switch - TSSOP-20
CBT/FST/QS/5C/B e4 3345 8x 1:1 decoder circuit 11Ohm 250ps 5V 6.5mm
Texas InstrumentsSN74CBT3345PWR
CBT/FST/QS/5C/B e4 74CBT3345 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
CBT Series 5.5 V Octal Bus Switch with Quad Output Enables - TSSOP-20
Texas InstrumentsSN74CBT3345PW
CBT/FST/QS/5C/B e4 74CBT3345 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 4.5V~5.5V
NXP SemiconductorsCBT3244APW,112
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia CBT3245APW,118 provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 decoder circuit 10Ohm 250ps 5V 6.5mm
CBT Series 5.5 V Surface Mount Octal Bus Switch - TSSOP-20
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Switch, 8 Channel, 8PST, 15 Ohm, 128 mA, 20 Pins, TSSOP
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
NEXPERIA CBT3245APW - BUS DRIVER
Bus Switch, 8 Bit, Tssop-20; No. Of Channels:1Channels; Output Current:128Ma; Logic Type:Bus Switch; Input Level:2V; No. Of Pins:20Pins; Logic Case Style:Tssop; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Operating Temperature Rohs Compliant: Yes |Nexperia CBT3245APW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3245APW 118
  • CBT3245APW118