onsemi FST3245MTCX

0.25ns Single-Phase 8-Pin 8-Bit 1-Ch 4V 5.5V TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 900μm
$ 0.323
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3245MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
-5.75%

CAD Models

Download onsemi FST3245MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.324
$ 0.324
Stock
466,206
360,682
360,682
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

CBT Series 5.5 V Surface Mount Octal Bus Switch - TSSOP-20
250μs single-phase 8 8 1 4V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
Texas InstrumentsSN74CBT3345PWR
5-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85
0.25ns single-phase 2 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.6mm*4.5mm*950μm
Texas InstrumentsSN74CBT3345PW
4.5V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NXP SemiconductorsCBT3244APW,112
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi FST3245MTCX provided by its distributors.

0.25ns Single-Phase 8-Pin 8-Bit 1-Ch 4V 5.5V TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 900μm
FST3245 Series 5.5 V Surface Mount 8-Bit Hi Speed Bus Switch - TSSOP-20
4V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
BUS SWITCH, 8 BIT, WTSSOP-20; No. of Channels: 8Channels; Output Current: 128mA; Logic Type: Bus Switch; Input Level: TTL; No. of Pins: 20Pins; Logic Case Style: WTSS; Available until stocks are exhausted Alternative available
The FST3245 switch provides eight-bits of high-speed CMOS TTL-compatible bus switching in a standard ’245 pin-out. The low on resistance allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as an eight-bit switch. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd