Texas Instruments SN74CBT3245APWR

6.4ns single-phase 8 8 1 4V 5.5V 128mA -128mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3245APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.86%

CAD Models

Download Texas Instruments SN74CBT3245APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.323
Stock
461,487
470,756
470,756
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3245APWR.

Related Parts

Texas InstrumentsSN74CBT3345CPWR
5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-TSSOP -40 to 85
Texas InstrumentsSN74CBT6845CPWR
0.24ns single-phase 1 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3345PWR
5-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBT3245APWR provided by its distributors.

6.4ns single-phase 8 8 1 4V 5.5V 128mA -128mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TSSOP -40 to 85
Logic, 74Cbt, X Bar Switch, Tssop20; No. Of Channels:8Channels; Output Current:64Ma; Switch Type:Spst; On State Resistance Max:15Ohm; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Productrohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBT3245APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBT3245APWR .
  • SN74CBT3245APWR.