onsemi FST3345MTCX

250μs single-phase 8 8 1 4V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3345MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3345MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.364
$ 0.364
Stock
496,061
266,263
266,263
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 decoder circuit 10Ohm 250ps 5V 6.5mm
0.25ns Single-Phase 8-Pin 8-Bit 1-Ch 4V 5.5V TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 900μm
Texas InstrumentsSN74CBT3245APWE4
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT3345PWR
CBT/FST/QS/5C/B e4 74CBT3345 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
0.25ns single-phase 2 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.6mm*4.5mm*950μm
Texas InstrumentsSN74CBT3345PW
CBT/FST/QS/5C/B e4 74CBT3345 8x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 4.5V~5.5V

Descriptions

Descriptions of onsemi FST3345MTCX provided by its distributors.

250μs single-phase 8 8 1 4V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
CBT/FST/QS/5C/B e4 3345 8x 1:1 decoder circuit 11Ohm 250ps 5V 6.5mm
TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
Signal Switch/Codec/Multiplexer
IC BUS SWITCH 8 X 1:1 20-TSSOP
IC SWITCH BUS 8BIT TTL 20TSSOP
The FST3345 switch provides eight-bits of high-speed CMOS TTL-compatible bus switching. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as an eight-bit switch with dual output enable inputs (OE and /OE). When /OE is LOW or OE is HIGH, the switch is ON and port A is connected to port B. When /OE is HIGH, and OE is LOW, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4W Switch Connection between Two Ports Minimal Propagation Delay through the Switch Low lCC Zero Bounce in Flow-through Mode Control inputs Compatible with TTL Level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd