Nexperia BZV55-C27,115

Zener Diode; 27V; 5%; 40W; -65+200 deg.C; SMD; SOD80/MiniMELF/DO213AA/LL34
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C27,115.

Farnell

Datasheet13 pages15 years ago

Burklin Elektronik

Nexperia

Future Electronics

Inventory History

3 month trend:
+1.13%

CAD Models

Download Nexperia BZV55-C27,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.035
Stock
11,970,976
829,898
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMSZ33T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 23.1V 500mW 33V
onsemiMMSZ30T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 21V 500mW 30V
SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.DDZ9711-7
DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123
Zener Diode, single, Two Terminal,27V V(Z),5%,sod-80C |Vishay TZMC27-GS18

Descriptions

Descriptions of Nexperia BZV55-C27,115 provided by its distributors.

Zener Diode; 27V; 5%; 40W; -65+200 deg.C; SMD; SOD80/MiniMELF/DO213AA/LL34
Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin Mini-MELF T/R
Zener Diode Housing type: SOD-80 Package: SMD Power dissipation: 500 mW Zener resistance: 25 Ohm Zener voltage: 27 V
BZV55 Series 27 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C
Zener diode, 28.9 V, 500 mW, DO-213AC, BZV55/C27,115
50nA@18.9V ©I5% 80´Î Single 25.1V~28.9V 500mW SOD-80C Zener Diodes ROHS
DIODE ZENER 27V ±5% 80Ohm 500mW -65~200°C LLDS RoHS
DIODE, ZENER, 27V, 0.4W, SOD-80C; Zener Voltage Vz Typ: 27V; Power Dissipation Pd: 400mW; Diode Case Style: SOD-80C; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZV55 Series; Auto

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV55-C27,115"
  • BZV55-C27115
  • BZV55/C27,115
  • BZV55C27,115
  • BZV55C27115