onsemi MMSZ30T1

Zener Diode Single 30V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ30T1.

IHS

Datasheet20 pages19 years ago

element14 APAC

Inventory History

3 month trend:
+6.47%

CAD Models

Download onsemi MMSZ30T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.035
Stock
1,052,961
4,399,268
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiMMSZ33T1
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMM5Z30V
MM5Z30V Series 200 mW 30 V 0.05 uA Surface Mount Zener Diode - SOD-523F
onsemiMM5Z33V
Diode Zener Single 33V 6% 200mW Automotive 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MMSZ30T1 provided by its distributors.

Zener Diode Single 30V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 30V 500MW SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd