Nexperia BCX56-16,115

Transistor General Purpose BJT NPN 80 Volt 1A Automotive 4-Pin(3+Tab) SOT-89
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX56-16,115.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Newark

Upverter

Nexperia

Farnell

Inventory History

3 month trend:
-83.74%

CAD Models

Download Nexperia BCX56-16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.173
$ 0.173
Stock
2,136,589
2,011,913
2,011,913
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-89
SOT-89
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
500 mW
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCX5616TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 1 W, SOT-89, Surface Mount
Diodes Inc.DCX56-16-13
DCX56 Series NPN 1 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-89
NexperiaBCX56
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89
Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BCX56-16,115 provided by its distributors.

Transistor General Purpose BJT NPN 80 Volt 1A Automotive 4-Pin(3+Tab) SOT-89
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
BCX56 Series 80 V 1 A SMT NPN Medium Power Transistor -SOT-89
Bipolar Transistors (BJT); BCX56-16,115; NEXPERIA; NPN; 3; 80 V; 1 A
Bipolar Transistors - BJT NPN MED 1A 80V
Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R
TRANSISTOR, NPN, 80V, 1A, SOT-89-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BCX56 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 1 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 250 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 500 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX56-16,115.
  • BCX56-16,115..
  • BCX56-16115