ROHM 2SD1898T100R

80V 2W 180@500mA, 3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
$ 0.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1898T100R.

IHS

Datasheet8 pages13 years ago

Newark

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-99.04%

CAD Models

Download ROHM 2SD1898T100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX5610TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BSR43TA
NPN Transistor, 500mV@50mA, 500mA, 2.1W, 5V, 100nA, 90V, 80V, 1A, SOT-89-3, SMD, 1.6mm H
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SD1898T100R provided by its distributors.

80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
TRANS NPN 80V 1A SOT-89 / Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) MPT T/R
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
2SD1898 Series 80 V 1 A Surface Mount NPN Power Transistor - SC-62
400mV@ 20mA,500mA NPN 2W 5V 1μA 120V 80V 1A MPT-3 SMD mount 1.5mm(height)
TRANSISTOR, NPN, 80V, SC-62; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 500mW; DC Collector Current: 500mA; DC Current Gain hFE: 82hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 400mV; Current Ic Continuous a Max: 500mA; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 180; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1898 T100 R
  • 2SD1898 T100R
  • 2SD1898-T100R