Diodes Inc. BCX5616TA

Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 1 W, SOT-89, Surface Mount
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5616TA.

Newark

Datasheet7 pages5 years ago
Datasheet7 pages11 years ago
Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BCX5616TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsBCX56-16
Bipolar (Bjt) Single Transistor, Npn, 80 V, 180 Mhz, 500 Mw, 1 A, 100 Rohs Compliant: Yes
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5610TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NexperiaBCX56
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Diodes Inc. BCX5616TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
80V 1W 100@150mA,2V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 80V 1A SOT-89
BCP5616 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89
DIODES INC. - BCX5616TA - TRANSISTOR, NPN, 80V, SOT-89
DiodesZetex NPNTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage80 V
TRANSISTOR, NPN, 80V, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Min:150MHz; Hfe Min:100; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:SMD; Voltage Vcbo:100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX5616TA.