Diodes Inc. BCX56TA

Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX56TA.

IHS

Datasheet7 pages5 years ago
Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.20%

CAD Models

Download Diodes Inc. BCX56TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.131
Stock
785,065
40,510
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SOT-89
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
25
63
Power Dissipation
1 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BSR43TA
NPN Transistor, 500mV@50mA, 500mA, 2.1W, 5V, 100nA, 90V, 80V, 1A, SOT-89-3, SMD, 1.6mm H
Diodes Inc.BCX5610TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BCX56TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
80V 1W 40@150mA,2V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
DiodesZetex NPN Transistor, SOT-89, SMD, Ic 1A, Vceo 80V
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated