Nexperia BCW33,215

Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW33,215.

IHS

Datasheet6 pages16 years ago
Datasheet7 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+1.67%

CAD Models

Download Nexperia BCW33,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.033
$ 0.033
Stock
728,067
901,149
901,149
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
420
420
420
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBCW60D
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 380 @ 2mA 5V 20nA 350mW 125MHz
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
NexperiaBCW32
Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 330
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
onsemiMMBT5088
30V 300mW 50mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
onsemiMMBT5089
BIPOLAR (BJT) SINGLE TRANSISTOR, NPN, 25 V, 50 MHZ, 350 MW, 100 MA, 400 ROHS COMPLIANT: YES

Descriptions

Descriptions of Nexperia BCW33,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
32V 250mW 100mA 420@2mA5V 100MHz 210mV@50mA2.5mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
BCW33 Series 32 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23
Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R
NEXPERIA - BCW33,215 - TRANSISTOR, NPN, SOT-23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
210mV@ 2.5mA,50mA NPN 250mW 5V 100nA 32V 32V 100mA TO-236AB 3mm*1.4mm*1mm
100 mA 32 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
BIPOLAR TRANSISTOR, NPN, 32V, 100MA, 3-SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:32V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:800

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCW33,215"
  • BCW33215