Nexperia BCW32

Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 330
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW32.

IHS

Datasheet7 pages17 years ago
Datasheet3 pages0 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Farnell

iiiC

Inventory History

3 month trend:
-14.63%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1970-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2004-06-30

Related Parts

onsemiBC848CMTF
BC848 Series 30 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC849CMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848AMTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 300MHz
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3

Descriptions

Descriptions of Nexperia BCW32 provided by its distributors.

Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 330
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR TRANSISTOR, NPN, 32V, 100MA, 3-SOT-23
NPN 250mW 5V 100nA 32V 32V 100mA SOT-23,TO-236AB SMD mount 1mm*3mm*1.4mm
100 mA 32 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 32V; Transition Frequency ft: -; Power Dissipation Pd: 250mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Styl
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:32V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:250mV; Power Dissipation:250mW; Min Hfe:200; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW-32
  • BCW32.