onsemi BCW33LT1G

on Semi BCW33LT1G NPN Bipolar Transistor, 0.1 A, 32 V, 3-PIN SOT-23
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW33LT1G.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

IHS

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+15.61%

CAD Models

Download onsemi BCW33LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.049
$ 0.049
Stock
1,155,398
813,845
813,845
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
420
420
420
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBCW33LT3G
NPN 32 V 100 mA 0.1 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
onsemiBCW33LT1
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA ICBO 300mW 32V
onsemiBCW32LT1G
ON SEMI BCW32LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BCW33LT1G provided by its distributors.

ON SEMI BCW33LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 32 V, 3-PIN SOT-23
32V 225mW 420@2mA,5V 100mA NPN SOT-23-3 Bipolar (BJT) ROHS
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BCW Series 32 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
250mV@ 500µA,10mA NPN 300mW 5V 100nA 32V 32V 100mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
NPN BJT, 32V, 100mA, SOT-23-3 Transistor
Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:32V; Dc Collector Current:100Ma; Power Dissipation Pd:300Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:420Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW33LT1G.