onsemi MMBT5089

Bipolar (bjt) Single Transistor, NPN, 25 V, 50 Mhz, 350 Mw, 100 ma, 400 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5089.

IHS

Datasheet8 pages5 years ago
Datasheet10 pages25 years ago
Datasheet1 page26 years ago

Upverter

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT5089 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
421,653
8,321,252
8,321,252
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
400
400
400
Power Dissipation
350 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBT5088
30V 300mW 50mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
onsemiBCW60D
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 380 @ 2mA 5V 20nA 350mW 125MHz
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
onsemiKST10MTF
KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23

Descriptions

Descriptions of onsemi MMBT5089 provided by its distributors.

BIPOLAR (BJT) SINGLE TRANSISTOR, NPN, 25 V, 50 MHZ, 350 MW, 100 MA, 400 ROHS COMPLIANT: YES
MMBT5089 Series 25 V CE Breakdown 0.1 A NPN General Purpose Amplifier - SOT-23
NPN BJT Transistor, 25V, 100mA, 50MHz, SOT-23, 350mW
MMBT5089,@ TRANSISTOR, MMBT508 9, 1R, SOT-23 NPN SILICON 25V
Trans GP BJT NPN 25V 0.1A 3-Pin SOT-23 T/R
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
TRANSISTOR, BIPOL, NPN, 25V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 350mW; DC Collector Current: 100mA; DC Current Gain hFE: 400hFE; T
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1 µA to 50 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5089.